Murata Power Solutions BEI15 DC-DC Converters

The Murata Power Solutions BEI15 Series DC-DC Converters are isolated wide input bipolar DC-DC Converters featuring a full 15 Watt output in one square inch of board area. The BEI15 series offers efficient regulated DC power for PCB mounting. The wide range 4:1 inputs on the 0.96" x 1.1" x 0.35" converter are either 9 to 36VDC (Q12 models) or 18 to 75VDC (Q48 models). The Murata Power Solutions BEI15 Series DC-DC Converters are ideal for high current applications such as small instruments, area-limited MCUs, data communications equipment, remote sensor systems, vehicle, and portable electronics.

Features

  • Small footprint DC/DC converter, ideal for high current applications, powering digital systems, and for replacement of 2"x1" competitor modules
  • Industry-standard 0.96" x 1.1" X 0.35" open frame package and pinout
  • Wide range input voltages 9 to 36VDC and 18 to 75VDC with positive or negative on/off polarity
  • Bipolar ±5V, ±12V, and ±15V outputs
  • Up to 15W or greater total output power with overtemperature shutdown
  • Isolation up to 2250VDC (basic), Q48 models
  • High-efficiency synchronous rectifier forward topology
  • Usable -40 to +85°C temperature range (with derating)
  • Assembly and attachment for RoHS standards
  • Extensive self-protection shut down features
  • Meets UL 60950-1, CAN/CSAC22.2 No. 60950-1, IEC60950-1, EN60950-1 safety approvals

Connection Diagram

Murata Power Solutions BEI15 DC-DC Converters
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Çıkış Sayısı Giriş Voltajı, Nominal Input Voltage - Min Input Voltage - Max Çıkış Voltajı -Kanal 1 Çıkış Akımı Kanalı 1
BEI15-120-Q12P-C BEI15-120-Q12P-C Veri Sayfası 1 Output 24 V 9 V 36 V 12 V 625 mA
BEI15-150-Q12P-C BEI15-150-Q12P-C Veri Sayfası 1 Output 24 V 9 V 36 V 15 V 500 mA
Yayınlandı: 2010-03-09 | Güncellenmiş: 2022-03-11