Murata Power Solutions Flat Coil SM Power Inductors
Murata Power Solutions Flat Coil SM Power Inductors feature a space-saving, surface-mount design with high current inductance. The lineup includes the 3700, 3800, and 3900 series with a wide range of inductance values from 0.15 to 10µH and DC ratings up to 19.5A. These ultra-small modules are designed for high-current, low-loss applications. With DC resistance values ranging from 0.9 to 20.3mΩ, the voltage drop is kept to a minimum. Typical applications for the Murata Power Solutions Flat Coil SM Power Inductors include voltage regulator modules, notebook computers, plasma displays, and other DC-DC power conversion applications where a high transient response is needed. The operating temperature range of -40 to +130ºC makes these inductors suitable for many environments.Features
- RoHS compliant
- High current, low DCR
- Surface-mount design
- Pick-and-place compatible
- J-STD-020D reflow
- Backward compatible with Sn/Pb soldering systems
Applications
- Voltage regulator modules
- DC-DC power conversion where a high transient response is needed
- Notebook computers
- Plasma displays
Yayınlandı: 2011-10-19
| Güncellenmiş: 2025-07-02