Murata Power Solutions ACM3P Three-Phase AC Ammeters

Murata Power Solutions ACM3P Three-Phase AC Ammeters measure and display the true-rms values of two- or three-phase AC mains current. These low-profile ammeters have three built-in current transformers. The devices display true-rms values of triangle, square, and other irregularly shaped waveforms. With a universal input operating supply range of 85VAC to 264VAC (46Hz to 63Hz), Murata ACM3P Ammeters are suitable for three-phase worldwide current monitoring requirements. The 9.2mm low-power red, blue, or green LEDs are readable from a 5m distance.

Features

  • Measure and display the true-rms current of 3-phase power systems range
  • Universal 85VAC to 264VAC (47Hz to 63Hz) operating supply
  • 3 built-in current transformers measure up to 100A per phase
  • Ideal for power distribution units (PDUs) and backup power systems
  • Low-power consumption of <1/4W from 120VAC supply
  • Single-piece polycarbonate housing fits 0U and 1U rack spaces
  • Low-profile, surface-mount design occupies minimal behind-the-panel space
  • Available in red, green, or blue LEDs with phase annunciators
  • Cost-effective, approvals to UL/cUL/IEC/61010-1

Specifications

  • Display
    • 4 digit LED display, 9.14mm (0.36") high
    • Flashing over-range indication
    • Automatically set decimal point selection
  • Temperature ranges
    • 0 to +60°C operating
    • -40°C to +75°C storage
  • 50mA or 75mA operating supply current options
  • 100A input current
  • 85% maximum humidity, non-condensing
  • 2.6oz (74g) in weight (all models)
  • Power supply terminal block (TB1)
    • 22AWG to 16AWG wire size, solid or stranded
    • 6.4mm (0.250") insulation strip length
    • 0.4Nm screw tightening torque (3.6lbs-in)
    • 300VAC rated voltage

Mechanical Specifications

Mechanical Drawing - Murata Power Solutions ACM3P Three-Phase AC Ammeters

Schematic

Schematic - Murata Power Solutions ACM3P Three-Phase AC Ammeters

Installation Illustration

Infographic - Murata Power Solutions ACM3P Three-Phase AC Ammeters
Yayınlandı: 2012-01-31 | Güncellenmiş: 2025-07-02