Murata Power Solutions ULT Isolated Wide Input DC/DC Converters
Murata Power Solutions ULT Isolated Wide Input DC/DC Converters offer a 30W isolation and DOSA compliance in a 1/32 brick open-frame package, with either through-hole or surface mounting options. Features include remote On/Off control, Vout trim, and remote sense capability. A wide 2:1 input voltage range of 36VDC to 75VDC meets the requirements of 48V and 60V battery back-up systems. The series is suitable for many applications including industrial, telecommunications, routing, optical networking, wireless equipment, and microwave radio communications.Features
- 2:1 input voltage range (36V to 75V, 48V nominal)
- Up to 30W output power at 36Vin to 75Vin
- 89% efficiency (typical, 5Vout)
- Through-hole and optional SMT package
- Miniature 1/32 brick open frame package
- Positive and negative logic on/off control option
- Over-current and over-temperature protection
- Low output ripple and noise
- Strong thermal derating characteristics
- Operational temperature range of -40°C to +85°C
- 1500V I/O isolation
- Tight line/load regulation
- Certified to UL/EN/IEC 60950-1, CAN/CSA C22.2
- No. 60950-1, safety approvals, 2nd Edition
- RoHS compliant
Applications
- Industrial
- Telecommunications
- Routing
- Optical networking
- Wireless equipment
- Microwave radio communications
Videos
Connection Diagram
Yayınlandı: 2012-05-03
| Güncellenmiş: 2025-07-25