Murata Common Mode Choke Coils for Power Lines
Murata Common Mode Choke Coil for Power Lines is ideal for common-mode noise countermeasures for electronic controller DC power lines. This two-line SMD device offers a 5A maximum rated DC current and 10mΩ max. DC resistance in a package measuring 9.3mm x 7.3mm x 5.0mm. Murata Common Mode Choke Coil for Power Lines has an operating temperature range of -40°C to +125°C (including self-temperature rise). It is AEC-Q200 qualified, halogen free, and RoHS compliant.Features
- SMD mounting
- Ideal for common-mode noise countermeasure for electronic controller DC power lines
- 5A max. rated DC current
- 10mΩ max. DC resistance
- Two lines
- 9.3mm x 7.3mm x 5.0mm max. dimensions
- -40°C to +125°C operating temperature range (including self-temperature rise)
- AEC-Q200 qualified
- Halogen free
- RoHS compliant
Recommended Patterns
Yayınlandı: 2015-06-05
| Güncellenmiş: 2022-03-11