Murata Variable Coils for Signal Circuits

Murata Variable Coils for Signal Circuits are inductors ideal for high-density mounting in a wide range of compact equipment, including automotive car tuners. The series offers a frequency range of 50MHz to 120MHz, inductance range of 0.05µH to 2.7µH, and a Q of approximately 70 (at 100MHz). Murata Variable Coils for Signal Circuits are RoHS compliant and operate in a temperature range of -40°C to +85°C.

Features

  • High reliability
  • 50MHz to 120MHz frequency range
  • 0.05µH to 2.7µH inductance range
  • Approx. 70 Q (at 100MHz)
  • 5.9mm x 5.9mm x 6mm max. dimensions
  • -40°C to +85°C operating temperature range
  • RoHS compliant

Applications

  • High-density mounting
    • Compact equipment
    • Automotive car tuners

Recommended Patterns

Murata Variable Coils for Signal Circuits
Yayınlandı: 2015-06-11 | Güncellenmiş: 2022-03-11