Murata Electronics 5CCEG Automotive Grade Variable Inductors

Murata Electronics 5CCEG Automotive Grade Variable Inductors offer high reliability for automotive applications. These inductors have a frequency range of 20MHz to 120MHz, an inductance range of 0.05μH to 2.7μH, and an operating temperature range of -40°C to +85°C. Murata Electronics 5CCEG Automotive Grade Variable Inductors are AEC-Q200 compliant and are suitable as an RF matching transformer for car tuners.

Features

  • 20MHz to 120MHz frequency range
  • 0.05μH to 2.7μH inductance range
  • High reliability conforms to automotive applications
  • AEC-Q200 compliant
  • Suitable as a RF matching transformer for car tuners
  • -40°C to +85°C operating temperature range
Yayınlandı: 2020-09-30 | Güncellenmiş: 2024-08-19