Murata Electronics EMIFIL® BLM15 Chip Ferrite Beads

Murata Electronics EMIFIL® (Inductor type) BLM15 Chip Ferrite Beads are part of Murata's noise suppression product line. These beads have simple structures and have been downsized into a smaller, easy-to-use component capable of addressing noise suppression in small portable devices such as mobile phones, mobile audio players, and portable game consoles. Murata BLM15 beads are ideal for high-speed signal lines and power supplies.

Features

  • Nickel-barrier structure of the external electrodes provides excellent solder heat resistance
  • Does not require a connection to ground
  • AEC-Q200 qualified

Applications

  • Mobile phones
  • Mobile audio players
  • Portable game consoles
  • High-speed signal lines
  • Power supplies

Specifications

  • -55°C to +125°C operating/storage temperature range
  • 5Ω to 1800Ω impedance range at 100MHz
  • 0.05Ω to 1.5Ω maximum DC resistance range
  • Rated current
    • 700mA to 2300mA at +85°C (BLM15PE parts only)
    • 200mA to 1400mA at +125°C
Yayınlandı: 2013-03-28 | Güncellenmiş: 2022-03-11