Murata Electronics GRT Monolithic Ceramic Capacitors

Murata Electronics GRT AEC-Q200 Monolithic Ceramic Capacitors are designed for infotainment, feature Sn-plated external electrodes, and offer excellent solderability. The GRT ceramic capacitors operate at a rated voltage of 2.5VDC to 100VDC, and a capacitance range of 0.10pF to 100µF. The series is available in a footprint range from 0.6mm x 0.3mm to 3.2mm x 2.5mm. Murata Electronics GRT AEC-Q200 Monolithic Ceramic Capacitors are ideal for information and comfort equipment, car navigation, communication modules, and entertainment systems.

Features

  • AEC-Q200
  • Sn plating is applied to the external electrodes
  • Excellent solderability
  • 0.6mm x 0.3mm to 3.2mm x 2.5mm footprint
  • 4VDC to 100VDC voltage range
  • 0.10pF to 100µF capacitance range

Applications

  • Information and comfort equipment
  • Car navigation
  • Communication modules
  • Entertainment systems

Structure

Mechanical Drawing - Murata Electronics GRT Monolithic Ceramic Capacitors

Videos

Yayınlandı: 2015-12-15 | Güncellenmiş: 2025-11-12