Murata Electronics LQH AEC-Q200 Wire-Wound Ferrite Inductors
Murata Electronics LQH AEC-Q200 Wire-Wound Ferrite Inductors offer a maximum temperature tolerance of +125°C and AEC-Q200 compliance. These inductors offer a 75MHz self-resonant frequency, non-shielded magnetic design, reflow soldering support, and 250mA maximum rated current. Suitable applications for LQH inductors from Murata Electronics include automotive powertrains and safety equipment.Features
- AEC-Q200 compliant
- Wire-wound construction
- Non-shielded magnetic design
- Reflow solder support
- +125°C maximum temperature rating
- RoHS compliant
- REACH compliant
Applications
- Automotive powertrains
- Safety equipment
Yayınlandı: 2025-10-23
| Güncellenmiş: 2025-10-28