Murata Electronics BLA EMIFIL® Chip Ferrite Bead Arrays

Murata BLA EMIFIL® Chip Ferrite Bead Arrays are inductor type arrays available in case sizes 0804 and 1206. These modules offer a rated current range from 50mA to 600mA and impedance (at 100MHz/20°C) between 10Ω and 1000Ω. Murata BLA EMIFIL Chip Ferrite Bead Arrays have an operating temperature range of -55°C to +125°C.

Features

  • Inductor type arrays
  • Case sizes 0804 and 1206
  • 50mA to 600mA rated current range
  • 10Ω to 1000Ω impedance (at 100MHz/20°C)
  • -55°C to +125°C operating temperature range
Yayınlandı: 2011-01-18 | Güncellenmiş: 2022-03-11