Murata Electronics CSTCE CERALOCK® Resonators

Murata CSTCE CERALOCK® Resonators are SMD resonators used for general consumer applications, high-speed USB, and automotive functions. These resonators offer a built-in load capacitor that eliminates the need for an external load capacitor. The CSTCE resonators come in a small package and low-profile and provide high-density mounting. These resonators feature a wide temperature range. Murata CSTCE CERALOCK Resonators are available in different variants with standard frequency tolerance for automotive and consumer/industrial applications.

Features

  • SMD resonators
  • Built-in load capacitor that eliminates the need for an external load capacitor
  • Small package and low profile
  • Come with standard frequency tolerance for automotive applications and consumer/industrial applications
  • High-density mounting
  • 8MHz to 30MHz frequency range
  • Wide temperature range
Yayınlandı: 2011-03-01 | Güncellenmiş: 2022-05-10