Murata Electronics DE6 Class X1/Y2 Capacitors

Murata DE6 Capacitors are IEC60384-14 Class X1/Y2 certified products for automobile systems, including powertrains and safety equipment. These capacitors are AEC-Q200 qualified and meet UL/ENEC (VDE) safety standards. They offer a capacitance range of 100pF to 4700pF and a rated voltage of 300VAC. The capacitors also excel in temperature cycle resistance, guaranteeing 1000 cycles of a temperature cycle from -55°C to +125°C. They are coated with flame-retardant epoxy resin (conforming to UL94V-0 standards). Murata DE6 Class X1/Y2 Capacitors are ideal for use as Y capacitors for AC line filters and primary-secondary coupling on onboard battery chargers for plug-in hybrid electric vehicles (PHEVs) and electric vehicles (EVs). They are also ideal for use as filter capacitors for DC/DC converters for PHEVs, EVs, and hybrid electric vehicles (HEVs).

Features

  • Coated with flame-retardant epoxy resin (conforming to UL94V-0 standards)
  • AEC-Q200 qualified
  • Meets UL/ENEC (VDE) safety standards
  • 1000 heat cycles of -55°C to +125°C
  • 300VAC rated voltage
  • Available product for RoHS restriction (EU Directive 2002/95/EC)

Applications

  • Y capacitors for AC line filters and primary-secondary coupling on onboard battery chargers for PHEVs and EVs
  • Filter capacitors for DC/DC converters for PHEVs, EVs, and HEVs

Specifications

  • 100pf to 1500pF capacitance range
  • 10% or 20% tolerance
Yayınlandı: 2013-05-20 | Güncellenmiş: 2025-11-12