Murata Electronics GCD Multilayer Ceramic Capacitors

Murata Electronics GCD Multilayer Ceramic Capacitors use a two-element array structure to prevent momentary dielectric breakdown. The series offers a voltage range of 16VDC to 100VDC and a capacitance range of 1000pF to 0.47µF. Murata GCD Multilayer Ceramic Capacitors are available in dimensions ranging from 1.6mm x 0.8mm to 2mm x 1.25mm. GCD capacitors conform to AEC-Q200 standards, making them ideal for use in the battery lines of automobiles.

Features

  • 2-element array structure prevents momentary dielectric breakdown
  • Conforms to AEC-Q200 standards
  • Ideal for use in the battery lines of automobiles
  • 16VDC to 100VDC voltage range
  • 1000pF to 0.47µF capacitance range
  • 1.6mm x 0.8mm to 2mm x 1.25mm dimensions

Structure

Mechanical Drawing - Murata Electronics GCD Multilayer Ceramic Capacitors

Videos

Yayınlandı: 2016-06-02 | Güncellenmiş: 2023-02-22