Murata Electronics SCR2100-D08 Gyroscope

Murata Electronics SCR2100-D08 Gyroscope is a combined high-performance angular rate sensor component based on Murata's proven 3D MEMS technology and highly integrated electronics. This industrial single-axis gyroscope offers a digital SPI interface and extensive self-diagnostics features.  The sensing elements and measuring circuitry are assembled into a pre-molded plastic dual-in-line (DIL) package, protected with silicon gel and covered with a stainless steel lid. Murata Electronics SCR2100-D08 Gyroscope is RoHS compatible and suitable for lead-free reflow soldering.

Features

  • Combined high-performance angular rate sensor component
  • Based on Murata's proven 3D MEMS technology
  • Single axis gyroscope
  • Fully digital with SPI interface
  • Superior angular rate bias stability over temperature and time
  • Vibration robustness
  • Excellent noise performance
  • Extensive self-diagnostics features
  • Sensing elements and measuring circuitry assembled into pre-molded plastic DIL package
  • Suitable for lead-free reflow soldering
  • RoHS compatible
  • -40°C to +125°C temperature range

Applications

  • Avionics, automotive, instruments
  • Platform stabilization
  • Motion analysis
  • Navigation systems
Yayınlandı: 2018-09-28 | Güncellenmiş: 2023-02-17