Murata Electronics LBES5PL2EL Wireless Combo Modules
Murata Electronics LBES5PL2EL Wireless Combo Modules are designed for next-generation IoT hardware and are based on a highly integrated NXP IW612 single-chip 2.4/5GHz solution, which covers a broad array of different wireless protocols. This Murata tri-radio module incorporates 1x1 dual-band Wi-Fi® (IEEE 802.11a/b/g/n/ac/ax), BLUETOOTH® 5.3, and IEEE 802.15.4. The LBES5PL2EL Wireless Combo Modules include LE Audio functionality, an important plus point for voice-controlled products. This latest generation of Bluetooth technology delivers heightened performance while drawing less power. Applications include home automation equipment, digital assistants, smart domestic appliances, lighting gateways, climate control systems, and EV charging points.Features
- Shielded ultra-small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 + 802.15.4 module
- 2.4GHz and 5GHz Wi-Fi + Bluetooth + 802.15.4 module
- NXP IW612 chipset
- No processor
- FCC/IC "reference" certified
- High-performance capabilities for the Internet of Things (IoT)
- 802.11 a/b/g/n/ac/ax 1×1 601Mbps
- NXP i.MX Linux and Android
Applications
- Home automation equipment
- Digital assistants
- Smart domestic appliances
- Lighting gateways
- Climate control systems
- EV charging points
Specifications
- 2.4GHz, 5GHz frequency
- SDIO Wi-Fi host interface
- UART Bluetooth host interface
- GPIO/SPI peripheral interface
- 7.7mm x 8.8mm x 1.3mm dimensions
- 1.71V to 3.46V supply voltage
- 1.8V, 3.3V interface voltage
- -40°C to +85°C operating temperature range
Videos
Block Diagram
Yayınlandı: 2023-03-17
| Güncellenmiş: 2025-07-15