Murata Electronics LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.

Murata provides LQH wirewound inductors that are AEC-Q200 qualified.
View AEC-Q200 Compliant Products

Features

  • Wide inductance range
  • Good DC bias current characteristics 

Applications

  • Mobile phones
  • Digital cameras
  • TVs
  • HDDs
  • Game systems

Wirewound Construction

Murata Electronics LQH Wirewound Inductors
Yayınlandı: 2015-02-19 | Güncellenmiş: 2023-11-07