Murata Electronics LQW2B Wire Wound Inductors

Murata LQW2B are Wire Wound RF Inductors featuring a high Q value. The excellent attenuation characteristics of this series make them ideally suited for matching circuits of RF units as well as matching applications for antennas. Murata Electronics LQW2B Wire Wound Inductors have low Rdc characteristics that also make them suitable for use in choke circuits with high current levels.

Features

  • Extremely high Q (Quality factor) value
  • Low DC resistance
  • Large current support

Applications

  • RF matching circuits requiring high Q value characteristics
  • Choke circuits that support large current levels
  • Antenna matching circuits
Yayınlandı: 2015-03-23 | Güncellenmiş: 2022-03-11