Murata Electronics LQW2BA Chip Coil Inductors

Murata Electronics LQW2BA Chip Coil Inductors for high frequency are a horizontal wire-wound inductor in a case size of 0805. These devices offer an inductance range of 2.7nH to 1µH, rated current of 180mA to 910mA, maximum DC resistance of 2.4Ω, minimum Q of 23, and minimum self-resonance frequency of 230MHz. Murata Electronics LQW2BA Chip Coil Inductors have an operating temperature range from -55°C to +125°C.

Features

  • Horizontal wire-wound inductor in a case size of 0805
  • 2.7nH to 1µH inductance range
  • 180mA to 910mA rated current
  • 2.4Ω maximum DC resistance
  • Minimum Q of 23
  • -55°C to +125°C operating temperature range
Yayınlandı: 2011-10-11 | Güncellenmiş: 2022-11-09