Murata Electronics LQW32FT_8H Chip Inductors
Murata Electronics LQW32FT_8H Chip Inductors are AEC-Q200 qualified inductors with 8000V (DC) to <12,000V (AD) maximum withstand voltage. These inductors feature a wide frequency band and a high inductance range with a tolerance of ±20%. The LQW32FT_8H chip inductors operate within the -40°C to 125°C temperature range. These chip inductors are ideal for use in automotive infotainment/comfort equipment and automotive powertrain/safety equipment.
Features
- AEC-Q200 qualified
- High inductance with ±20% inductance tolerance
- Wide frequency band
- 8000V (DC) to <12,000V (AD) maximum withstand voltage
- -40°C to 125°C operating temperature range
Applications
- Automotive infotainment/comfort equipment
- Automotive powertrain/safety equipment
Dimensions Diagram
Yayınlandı: 2025-02-03
| Güncellenmiş: 2026-07-07