Murata Electronics GRM Medium Voltage Ceramic Capacitors
Murata GRM Medium Voltage Ceramic Capacitors are high capacitance capacitors capable of operating at high voltage levels (250V) and a C0G temperature coefficient. Sn-plated external electrodes realize good solderability. The GRM capacitors permit flow or reflow soldering, and other types with reflow soldering only. Murata GRM Medium Voltage Ceramic Capacitors are ideal for use on diode-snubber circuits for switching power supplies and for use online filters and ringer detectors for telephones, facsimiles, and modems.
Features
- Low-loss and suitable for high-frequency circuits
- Internal electrode structure provides high flash-over voltage
- New monolithic structure for small, surface-mountable devices capable of operating at high voltage levels
- Sn-plated external electrodes provide good solderability
- Flow or reflow soldering
Videos
Additonal Resources
Yayınlandı: 2010-08-10
| Güncellenmiş: 2025-11-12