Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
Murata
MYMGK MonoBK DC-DC Converters - Murata Electronics
Murata Electronics MYMGK MonoBK™ DC-DC Converters
Enlarge
Murata Electronics MYMGK MonoBK™ DC-DC Converters feature 100mA no-load current and 9.6V input voltage rating in a 10.5mm x 9mm x 5.6mm package. These converters provide undervoltage lockout (UVLO), output short circuit protection, and overcurrent protection. The MYMGK series has a settable output voltage of 0.7V to 1.8V, on/off control, and power-good signal output. Murata Electronics MYMGK MonoBK DC-DC Converters are ideal for datacom/telecom systems, distributed bus architectures (DBA), and programmable logic and mixed voltage systems.
Features
Quick response to load change
Ultra-small, surface-mount package
High efficiency of up to 96.4%
Outstanding thermal derating performance
Overcurrent protection
On/off control (positive logic)
Power-good signal
High reliability
Meets CISPR 32 class B conducted emission
Applications
Datacom / telecom systems
DBAs
FPGAs
CPUs
Programmable logic and mixed voltage systems
Development Tools
Designed to test and evaluate the functions of the MYMGK series DC-DC converters.
Related Converters
High-efficiency integrated power solutions that combine a 4A or 6A DC/DC converter with components.
Non-isolated small size DC-DC converter with wide adjustable output voltage.
Designed to deliver isolated 54V at 0.56A (30W) for Power Sourcing Equipment in PoE applications.
Regulated thirty-second brick DC-DC converter with an input range of 36VDC to 75VDC .
Miniature MonoBlock type module, 14mm x 11mm x 8.3mm dimensions, ideal for embedded applications.
For embedded applications, ultra-small form factor with dimensions of 14.7mm x 16.3mm x 7.5mm.
MonoBlock type, designed for embedded applications, ideal for powering the latest FPGAs & DSPs.
Offers a 4.5VDC to 17VDC voltage range, 13.1W power rating, & 7.9mm x 7.9mm x 2.3mm package.
Ideal for devices compliant with IEEE 802.3bt, IEEE 802.3at, or IEEE 802.3af.
Offers a 2.5V to 6V input voltage range, 500mA to 2A output current, and up to 94% efficiency.
7.5VDC -15VDC input voltage range, 16A/24A output current, 0.7VDC to 1.8VDC settable output voltage.
Related Solutions
Components for use with Automated Guided Vehicles (AGVs) and Autonomous Mobile Robots (AMRs).
Broad range of products designed for use in electric vehicle (EV) Level 3 DC charging stations.
Enlarge
Yayınlandı: 2021-03-25
| Güncellenmiş: 2025-11-10