Murata Electronics NFA LC Combined Chip EMI Filters

Murata Electronics NFA LC Combined Chip EMI Filters provide four circuits in one package with a nominal cutoff frequency range of 50MHz to 480MHz. They have a rated voltage of 10VDC and a rated current of 20mA to 100mA. The series is available in a 0603, 0805, or 1206 package size with a thickness of 0.5mm, 0.6mm, or 0.85mm. Murata Electronics NFA LC Combined Chip EMI Filters are designed for noise suppression in signal and differential lines.

Features

  • 50MHz to 480MHz nominal cutoff frequency range
  • 20mA to 100mA rated current
  • 10VDC rated voltage
  • 0603, 0805, and 1206 package sizes
  • 0.5mm, 0.6mm, or 0.85mm thickness
  • Four-circuit arrays

Applications

  • Noise suppression
    • Differential signals
    • LCD signal lines
    • Camera module lines
Yayınlandı: 2021-01-11 | Güncellenmiş: 2022-05-16