Murata Electronics IRA Series Pyroelectric Infrared Sensors

Murata Electronics IRA Series Pyroelectric Infrared Sensors exhibit high sensitivity and reliable performance made possible by Murata's ceramic technology and hybrid IC technique. The IRA-S sensors come standard with enhanced immunity to radio frequency interference (RFI). Applications for Murata Electronics IRA Series Pyroelectric Infrared Sensors include security, lighting appliances, and household or other appliances.

Features

  • High sensitivity and excellent S/N ratio
  • Enhanced immunity to RFI
  • Slight movement can be detectable
  • High immunity to external noise (vibration, etc.)
  • Custom design is available
  • Higher in cost-performance

Applications

  • Security
  • Lighting appliances
  • Household or other appliances

Dimensions

Mechanical Drawing - Murata Electronics IRA Series Pyroelectric Infrared Sensors

Test Circuit

Application Circuit Diagram - Murata Electronics IRA Series Pyroelectric Infrared Sensors
Yayınlandı: 2014-10-07 | Güncellenmiş: 2022-09-27