Murata Electronics SCA3300-D01 3-Axis Accelerometer & Inclinometer
Murata SCA3300-D01 3-Axis Accelerometer and Inclinometer sensor feature a ±1.5g to ±6g user-selectable measurement range and extensive self-diagnostics features. SCA3300-D01 offers Murata capacitive 3D-MEMS technology that meets high stability and reliability requirements. SCA3300-D01 features an SPI digital interface and a mechanically damped sensing element design for superior vibration robustness. This accelerometer features a 3.0 to 3.6V supply voltage with low 1mA current consumption. Murata SCA3300-D01 targets various applications, including professional leveling, platform angle measurement, and tilt compensation.Features
- 3-axis high-performance accelerometer with ±1.5g to ±6g user-selectable measurement range
- 7.6mm x 3.3mm x 8.6mm size
- Extensive self-diagnostics
- Excellent bias stability and low noise level
- Mechanically damped sensing element design for superior vibration robustness
- SPI digital interface
- -40°C to +125°C operating temperature range
- 3.0V to 3.6V supply voltage with low 1mA current consumption
- RoHS-compliant robust DFL plastic package suitable for lead-free soldering processes and SMD mounting
- Proven capacitive 3D-MEMS technology
Applications
- Professional leveling
- Platform angle measurement
- Tilt compensation
- Motion analysis and control
- Inertial measurement units (IMUs) for highly demanding environments
- Navigation systems
Videos
Measurement Axis & Directions
Block Diagram
Development Tool
Murata SCA3300-PCB Chip Carrier PCB is a development board that enables fast prototyping of SCA3300-based designs. This board includes the SCA3300 Accelerometer plus headers and capacitors.
Additional Resources
Yayınlandı: 2017-04-12
| Güncellenmiş: 2024-03-18