Murata Electronics Type 2FP Multi-Radio Modules

Murata Electronics Type 2FP Wi-Fi® 6 + BLUETOOTH® Low Energy (LE) 5.4 Multi-Radio Modules are compact and highly integrated multi-radio modules based on the NXP RW610 Wireless Microcontroller (MCU). The built-in high-performance MCU provides advanced security features for connected smart devices in smart homes, enterprise and industrial automation, smart accessories, and smart energy applications. Murata Type 2FP modules support dual-band Wi-Fi 6, Bluetooth LE 5.4, and Ethernet. This versatility ensures seamless connectivity and operational efficiency. The Type 2FP also supports Matter Network over Wi-Fi and Thread, simplifying device interoperability and management.

Features

  • NXP RW610 MCU inside
  • 260MHz Arm® Cortex®-M33
  • Supports IEEE 802.11a/b/g/n/ac/ax specification
  • Dual-band 2.4GHz
  • 5GHz Wi-Fi 6
  • SISO with 20MHz channels, up to MCS9 data rates
  • Supports Bluetooth 5.4
  • 1.2MB SRAM, 16MB Flash, and an external PSRAM interface for system memory expansion up to 128MB
  • 64x GPIOs, FlexSPI, SDIO 3.0, Ethernet, USB, USART, I2C, SPI, I2S, PCM, ACOMP, DAC, ADC, and JTAG
  • RF signal from the pin pad
  • -40°C to +85°C operating temperature range
  • 12.0mm x 11.0mm x 1.55mm (maximum) dimensions
  • 0.54g weight
  • Moisture Sensitivity Level (MSL) 3
  • Surface-mount type
  • RoHS compliant
  • 56.11 Total FIT
  • NXP EdgeLock™ security technology
  • PSA-Certified Level 3 (NXP RW610)

Applications

  • Smart homes
  • Enterprise and industrial automation
  • Smart accessories
  • Smart energy

Structure

Location Circuit - Murata Electronics Type 2FP Multi-Radio Modules

Block Diagram

Block Diagram - Murata Electronics Type 2FP Multi-Radio Modules
Yayınlandı: 2025-10-27 | Güncellenmiş: 2026-01-28