Murata Electronics LBWA0ZZ2HL Type 2HL Wi-Fi™ HaLow™ 11ah Module

Murata Electronics LBWA0ZZ2HL Type 2HL Wi-Fi™ HaLow™ 11ah Modules are advanced long-range Sub-1GHz Wi-Fi HaLow system-on-modules based on the NEWRACOM NRC7394 chipset. Murata Type 2HL Modules support Wi-Fi 802.11ah SISO and are designed to meet the connectivity needs of the Internet of Things (IoT). With its exceptional range (1km) and low power consumption, Type 2HL is ideal for enabling a wide range of IoT applications, including smart homes, smart accessories, access control, and building automation.

Features

  • Module
    • Sub-1GHz (750MHz to 950MHz) Wi-Fi HaLow 11ah module
    • NEWRACOM NRC7394 chipset
    • Arm Cortex®-M3 processor
    • FCC/ISED "Reference" certified
  • High-performance capabilities for IoT
    • Up to +17dBm low power output
    • Over 1km communication range
    • 1MHz/2MHz/4MHz bandwidth
    • Up to 15Mbps PHY data rate

Applications

  • Low-power smart IoT
    • Smart homes
    • Smart accessories
  • Business and industrial
    • Access control
    • Building automation

Block Diagram

Block Diagram - Murata Electronics LBWA0ZZ2HL Type 2HL Wi-Fi™ HaLow™ 11ah Module
Yayınlandı: 2025-02-17 | Güncellenmiş: 2025-02-25