Murata Electronics SWG Type RF Switch Connectors

Murata SWG Type RF Switch Connectors are designed to enable reliable testing of RF circuits from the development stage to final production and save PCB space in portable/handheld consumer electronics applications. Murata's beam spring and double contact mechanism inside the RF Switch Connectors ensure reliable contact and high durability with a lifetime of more than 100 mating cycles. SWG Type RF Switch Connectors provide excellent high-frequency characteristics up to 11GHz with low insertion loss of 01.dB maximum to 3GHz, and 1.5 maximum VSWR (voltage standing wave ratio).

Featuring a small RF footprint of 2.0mm x 2.0mm x 0.9mm (L x W x H), these connectors are well-suited for cellular phone/smartphone, WLAN/WiMax/UWB, Bluetooth/ZigBee, cordless phone, GPS/DVH-H, and microwave measurement equipment/microwave radio equipment applications.

Features

  • Easy to incorporate as RF test point
  • 2.0mm x 2.0mm x 0.9mm (L x W x H)
  • Up to 11GHz operating frequency
  • Excellent IL performance of 0.1dB maximum (up to 3GHz)
  • 100 mating cycles durability

Applications

  • Smartphones
  • WLAN / WiMax / UWB
  • Bluetooth® / ZigBee
  • GPS
  • Microwave measurement equipment and radios

Videos

Yayınlandı: 2012-03-08 | Güncellenmiş: 2022-03-11