Murata Power Solutions MPQ0125 Isolated DC/DC Converters

Murata Power Solutions MPQ0125 Isolated DC/DC Converters are highly efficient devices that convert 18VDC to 75VDC input voltage into an isolated 12VDC output voltage. The MPQ0125 series features two converters: one with a PMBus™ 1.2 interface and one without. The MPQ0125V3NBMC has PMBus communication features within the Black Box capability, promoting interoperability among various devices. The converters offer an industry-standard quarter-brick package format and a baseplate for optimized thermal performance. The Murata Power Solutions MPQ0125 Isolated DC/DC Converters are fully protected against overcurrent (OCP), overtemperature (OTP), and overvoltage (OVP). The converters are RoHS compliant and ideal for consumer and industrial equipment applications.

Features

  • Isolated DC/DC converter
  • Quarter-brick package
  • PMBus model available (MPQ0125V3NBMC)
  • PMBus communication features included in Black Box capability
  • Output trim and sense
  • Baseplate for optimized thermal performance
  • High efficiency
  • Fully protected
    • OCP
    • OTP
    • OVP
  • CE, UKCA certified
  • RoHS compliant

Applications

  • Consumer equipment
  • Industrial equipment

Specifications

  • 18VDC to 75VDC input voltage range
  • 12VDC nominal output voltage rating
  • 100VDC voltage transient rating
  • 500mA no load input current rating
  • 25A output current rating
  • 300W output power rating
  • 220μF min input capacitance
  • 150mVp-p ripple and noise rating
  • 94% nominal efficiency
  • 50kHz to 300kHz switching frequency
  • 58.4mm x 36.8mm x 14.4mm dimensions
  • -40°C to +85°C operating ambient temperature range
  • -55°C to +125°C storage ambient temperature range
Yayınlandı: 2024-04-30 | Güncellenmiş: 2024-06-07