Murata Power Solutions IRQ 100W Quarter-Brick DC-DC Converters

Murata Power Solutions IRQ 100W Isolated DC-DC converters operate in harsh environments and offer regulated outputs in an industry-standard quarter-brick fully encapsulated package. Murata Power Solutions IRQ DC-DC converters deliver a 5V, 12V, or 24V output and feature a DC input range of 57.6 to 160VDC. The series provides synchronous-rectifier topology and fixed frequency operations for high efficiency. Typical applications include industrial, railway, and transportation.

Features

  • 100W power
  • 5, 12, or 24V output
  • 57.6-160VDC input range
  • Encapsulated circuitry for optimal thermal/vibration performance
  • ±0.3% from no load to full load regulation
  • High efficiency
  • 110ºC maximum baseplate operating temperature, full load
  • Over-current and over-temperature protection
  • Synchronous rectifier topology
  • Stable no-load operation
  • Supports pre-bias startup
  • Safety
    • Reinforced insulation
    • 3000VDC input to output isolation
    • EN 50155
    • UL 60950-1 (Pending)
    • CAN/CSA-C22.2 No. 60950-1 (pending)
    • EN 60950-1
    • RoHS compliant

Applications

  • Industrial
  • Railway
  • Transportation

Videos

Yayınlandı: 2017-04-05 | Güncellenmiş: 2023-09-13