Murata Power Solutions MTC1 1W 2:1 Input Single Output DC-DC Converters

Murata Power Solutions MTC1 1W isolated DC-DC converters are miniature surface mount devices with a single output voltage from input voltage ranges of 4.5V to 18V and 9V to 36V. The MTC1 series regulated output voltage is adjustable by ±10% and a remote on/off pin is also included for application power saving. Murata PS MTC1 has an operating temperature range of -40°C to +100°C. The series is ideal for use in a variety of applications, including medical, industrial, telecommunications, and more.

Features

  • UL 60950 recognition pending for reinforced insulation
  • ANSI/AAMI ES60601-1, 2 MOOPs recognition pending
  • 3kVAC isolation test voltage 'Hi-Pot Test'
  • Continuous short circuit protection
  • Output voltage trim
  • Remote on/off pin
  • No electrolytic capacitors
  • Operating temperature range -40°C to +100°C
  • 2:1 input range

Applications

  • Medical
  • Industrial
  • Telecommunications
  • Battery-powered systems
  • Process automation
Yayınlandı: 2015-08-21 | Güncellenmiş: 2025-12-12