Murata Power Solutions MTC2 2W 2:1 Input Single-Output DC-DC Converters

Murata Power Solutions MTC2 2W 2:1 Input Single-Output DC-DC Converters provide 2:1 input ranges of 9V to 18V and 18V to 36V with outputs of 3.3V, 5V, and 12V at 2W. These components feature a fully regulated design with reinforced insulation to a working voltage of 250VRMS and continuous short-circuit protection. Murata MTC2 2W DC-DC converters include an output on/off control pin as well as regulated output voltage that is adjustable by ±10%. Typical applications include medical, industrial, telecommunications, battery-powered systems, and process automation.

Features

  • Fully regulated design
  • Reinforced insulation to a working voltage of 250VRMS
  • Broadly accepted safety standards to simplify user certification
  • Output on/off control pin
  • Output voltage adjustment
  • Continuous short-circuit protection
  • SMD package

Applications

  • Medical
  • Industrial
  • Telecommunications
  • Battery-powered systems
  • Process automation

Specifications

  • 2:1 input ranges of 9V to 18V and 18V to 36V
  • Outputs of 3.3V, 5V, and 12V at 2W
  • -40°C to +100°C operating temperature range
  • Full power to 85˚C (model-dependent), convection cooled
  • UL 60950 recognized
  • ANSI/AAMI ES60601-1, 1 MOPP / 2 MOOPs recognized
View Results ( 7 ) Page
Parça Numarası Giriş Voltajı Çıkış Voltajı -Kanal 1 Çıkış Akımı Kanalı 1 Input Voltage - Max
MTC2S2403MC-R7 18 V to 36 V 3.3 V 606 mA 36 V
MTC2S1205MC-R7 9 V to 18 V 5 V 400 mA 18 V
MTC2S1212MC-R13 9 V to 18 V 12 V 167 mA 18 V
MTC2S1203MC-R7 9 V to 18 V 3.3 V 606 mA 18 V
MTC2S1212MC-R7 9 V to 18 V 12 V 167 mA 18 V
MTC2S2412MC-R7 18 V to 36 V 12 V 167 mA 36 V
MTC2S2405MC-R7 18 V to 36 V 5 V 400 mA 36 V
Yayınlandı: 2016-07-05 | Güncellenmiş: 2022-03-11