Murata Power Solutions UWS Wide Input Isolated DC-DC Converters

Murata Power Solutions UWS Wide Input Isolated DC-DC Converters are 50W medium power DC-DC Converters. These devices are available in either through-hole or surface mount configurations, and in 3.3VDC, 5VDC, or 12VDC models. The sixteenth brick UWS DC-DC Converters from Murata Power Solutions are DOSA compatible with a wide input range of +18VDC to +75VDC, nominal 48VDC. The units are protected against overcurrent, overvoltage, input under-voltage, and overtemperature shutdown.

Features

  • High-efficiency synchronous rectifier forward topology
  • 18VDC to 75VDC wide input range with 3.3V, 5V, and 12V for output voltage
  • Up to 54W total output power with overtemperature shutdown
  • 1.31" x 0.91" x 0.36" open-frame package
  • Industry-standard DOSA brick format and pinout
  • Extensive self-protection shutdown features
  • 2250V basic input/output isolation (48V models)
  • Small footprint DC/DC converter, ideal for high-current applications
  • Operating temperature range of -40°C to +85°C with derating
  • Stable no-load operation with no required external components
  • Certified to UL 60950-1, 2nd Edition, EN 60950-1 safety approvals
  • RoHS compliant

Connection Diagram

Murata Power Solutions UWS Wide Input Isolated DC-DC Converters
Yayınlandı: 2012-01-31 | Güncellenmiş: 2025-07-25