Murrelektronik Emparro®67 and 67Hybrid Power Supplies

Murrelektronik Emparro®67 and 67Hybrid Power Supplies offer a 90VAC to 265VAC input voltage range, 0.5A to 1.2A input current range, and up to 94% efficiency. Emparro67 power supplies are able to withstand fluctuations in environmental conditions and can be installed in the field next to the load. Power loss is kept to a minimum with Emparro67 power supplies because the voltage is converted from 230VAC to 24VDC directly at the load. The Emparro67 Hybrid power supplies allow users to relocate the power supply from the control cabinet to the field and monitor currents using two integrated 24VDC load circuit monitoring channels to ensure system reliability. Murrelektronik 67Hybrid Power Supplies feature an IO-Link interface that permits extensive and transparent communication.

Features

  • Emparro67 Hybrid
    • Robust metal housing
    • Allows relocation of power supply
    • IO-link interface
      • M12 connection
      • Extensive diagnostic data and operating characteristics collected
      • Lifetime monitoring and predictive maintenance functions
    • Electronic current monitoring for 2 channels
    • Short circuit and overload protection
    • 90% early warning signal
    • Switch-on again via button or signal
  • Emparro67
    • Minimal power loss
    • IP67 rated
    • Active PFC
    • Safe to touch - even at full load
    • Compact design

Specifications

  • 90VAC to 265VAC input voltage range
  • 0.5A to 1.2A input current range
  • Up to 94% efficiency
  • Up to +85°C ambient temperature (Emparro67)
Yayınlandı: 2022-12-09 | Güncellenmiş: 2023-02-21