Murrelektronik EXACT8 & EXACT12 Distribution Boxes

Murrelektronik EXACT8 and EXACT12 Distribution Boxes are reliable, economical, and space-saving installation solutions that are available with various cables. EXACT8 distribution boxes are only 30mm wide and can be installed in many ways, including side mounting. The EXACT8 boxes have PVC, PUR/PVC, PUR, and robot cables for fixed and flexible installations and feature quick and easy replacement of homerun cables. EXACT12 boxes are designed for consistently connected solutions from the control in the field and can easily be separated for assembly and transport. The fully potted EXACT12 boxes from Murrelektronik are sealed and resistant to various media and are available with molded homerun cables, pluggable homerun cables, or connections for direct installation into the cabinet.

Features

  • EXACT12 Boxes
    • Quick installation with pre-wired and tested cordsets
    • 2 signals per port saves space
      • Second signal corresponds to the white LED
    • Available Cables
      • Molded homerun cable
      • Pluggable homerun cable
      • Connection for direct installation into the cabinet
  • EXACT8 Boxes
    • Small dimensions (30mm)
    • PVC, PUR/PVC, PUR, and robot cables
    • Different assembly options for confined spaces
    • Quick and easy replacement of homerun cables
    • Installed many ways, including side mounting
Yayınlandı: 2022-12-09 | Güncellenmiş: 2023-02-21