Murrelektronik Field-Wireable Insulation Displacement Connectors
Murrelektronik Field-Wireable Insulation Displacement Connectors (IDCs) offer a maximum supply voltage of 32V, a 3A maximum nominal current rating, and 500V voltage isolation. These IDCs have a robust design with an IP67 rating for tough industrial environments and are a quick and simple way to terminate cables with either M8 or M12 connections. These field-wireable IDCs use less than 50% of the time it takes to install traditional screw terminal connectors. The razor-style blades in the base make the actual connection to the wire. Simply tighten the strain relief by hand and with minimal force. Murrelektronik Field-Wireable IDCs offer proper pin alignment through a keyed and color-coded alignment insert.Features
- Male and female connector options
- Quick-turn MQ12 connectors available
- 20mm of the outer sheathing to align the conductor for insulation
- Color-coded sleeves for simple conductor alignment
- Keyed compression ring for easy alignment to the terminal pins
- Decrease wiring connection efforts
- Reduce the chances for improper pin and conductor alignment
- Maintains the IP67 rating when properly installed
- Blades cut into insulation to ensure solid contact with the wire
- Hex nut used with torque wrench
Specifications
- 32V maximum supply voltage
- 3A maximum nominal current
- 500V voltage isolation
- ≥0.1mm conductor diameter
Yayınlandı: 2022-12-09
| Güncellenmiş: 2023-02-21