Murrelektronik Mico Pro
Murrelektronik Mico Pro provides intelligent electronic circuit protection and features a patented tripping process to ensure optimum machine availability. The modular system is designed for 12VDC and 24VDC applications, and users can adapt Mico systems to suit specific applications while meeting space and cost requirements. Both the pre-fixed and adjustable modules offer one, two, or four output channels. Up to 30,000µF can be loaded per channel, and Mico Pro can be cascaded. The modules are available in narrow widths of 8mm, 12mm, or 24mm for space savings. The switch-mode power supplies with an output current of 5A or 10A can be integrated directly into Mico Pro stations. The power supplies offer up to 20A of power by enabling the parallel mode.Murrelektronik Mico Pro consistently monitors all load and control currents and identifies critical moments at the right time. The Mico Pro series provides diagnostics on the module itself or via the controls and features a 90% early warning when the current load is reached.
Features
- Designed for 12VDC and 24VDC applications
- Modular system that is precise down to the last channel
- Tool-free assembly for a closed system
- Integrated potential distribution concept significantly simplifies control cabinet wiring
- Fast and intuitive assembly saves time and space
- Diagnostics available on the module or via the PLC
- Channel-specific switching replaces the coupling level
- Full power option available with integrated AC/DC power supply
Specifications
- 8mm, 12mm, or 24mm width per module
- Pre-fixed modules with 1, 2, or 4 channels for tripping currents of 2A, 4A, 6A, 8A, 10A, and 16A
- Flexibly adjustable modules with 1, 2, or 4 channels for tripping currents of 1A to 10A or 11A to 20A
- Switch-mode power supply from 5A to 20A
Application Example
Videos
Yayınlandı: 2023-08-08
| Güncellenmiş: 2024-02-09