Murrelektronik Modlink® MSDD Front-Panel Interfaces
Murrelektronik Modlink® MSDD Front-Panel Interfaces offer an IP65 protection rating on the outside and an IP20 rating on the inside with touch protection. These front-panel interfaces make it simple to access controls in the cabinet for on-site diagnostics and maintenance. The control cabinet stays closed, so the user isn't exposed to live voltages and the components remain within the recommended protection glass. These interfaces are easy to open and close due to the integrated spring that lifts the lid 30", and the lid features a locking position. Murrelektronik Modlink MSDD Front-Panel Interfaces feature more than 4000 possible modular insert combinations and single- and double-frame inserts.Features
- High-quality plastic
- Easy to open and close
- Label plates
- Locking Mechanisms
- 3mm double-bit key
- Knob
Applications
- Control cabinets
- Control panels
- Operating panels
- Work stations
Specifications
- Protection Level
- IP65 protection outside
- IP20 inside with touch protection
- NEMA 4, 4X, 12, 13
- UL recognized
- 3A resettable fuses
- Modular Inserts
- Over 4000 possible combinations
- Single- and double-frame inserts
Additional Resources
Yayınlandı: 2022-12-09
| Güncellenmiş: 2023-02-21