Murrelektronik Transformers with Multi-Voltage Input
Murrelektronik Transformers with Multi-Voltage Input are designed to be safe, reliable, and easy to install. This robust lineup of isolation transformers handles input voltages from 208V to 550V and is suitable for use worldwide. The multi-voltage input feature is cost-efficient, reducing storage costs and minimizing the need for additional transformers. These transformers offer flexibility, easily adapt to various voltage environments, and provide reliability - even with fluctuating or unstable power supplies. Murrelektronik Transformers with Multi-Voltage Input feature extensive approvals and are designed for isolation in commercial, residential, and industrial electrical systems.Features
- Handles input voltages from 208V to 550V
- Suitable for worldwide usage
- Robust construction
- Cost-efficient - reduction of storage costs, minimization of demand through use of multi-voltage input
- Reliable performance even with fluctuating or unstable power supplies
- 50Hz to 60Hz power frequency
- Flexibility - easy adaptation to different voltage environments
- Extensive safety approvals
Applications
- Residential
- Commercial
- Industrial
Schematic
Yayınlandı: 2025-02-04
| Güncellenmiş: 2025-02-14