Murrelektronik TPE Industrial Ethernet Cables
Murrelektronik TPE Industrial Ethernet Cables feature straight or 90° M12 male and female connectors and maximum lengths of 65m or 100m. These 4- and 8-pole cordsets are available in a variety of configurations, including single- or double-ended cables. These cables come in Ethernet/IP, ProfiNET PLTC, and industrial Ethernet options. All three cable types meet CAT5e requirements and are resistant to a variety of media, including welding sparks. Murrelektronik TPE Industrial Ethernet Cables have a convenient hex-nut design combined with Murrelektronik's torque wrench that simplifies installation and ensures IP67 sealing.Features
- 4- and 8-Pole Cordset Varieties
- Single- or double-ended cables
- Straight or 90° M12 male and female connectors
- RJ45 connectors
- Lengths to 65m in 0.1m intervals (S4U and S4W cable types)
- Lengths to 100m in 0.1m intervals (S7U cable type)
- Meets CAT5e requirements
- Resistant to various media, including welding sparks
- S7V cable is ITC/PLTC rated
- Hex-nut design
- IP67 seal
Yayınlandı: 2022-12-09
| Güncellenmiş: 2023-02-21