Murrplastik KDL/E Cable Entry Systems

Murrplastik KDL/E Cable Entry Systems feature an open-top, single-piece frame constructed for the insertion of pre-assembled cables. These systems use a snap-in design, so screwing on is not necessary, ensuring quick and easy assembly. Specifications include a UL 94V-0 flammability rating, a -60°C to +80°C operating temperature range, an IP54 protection rating, and polyamide 6.6 material. KDL/E cable entry systems from Murrplastik are suitable for standard cutouts for 16- and 24-pin industrial connectors and include a catch hook for 1.5mm to 2mm plate thickness.

Features

  • Single-piece frame
  • Easy and quick assembly
  • Snap-in, screwing on is not necessary
  • KDT/ZE are suitable grommets
  • Easy to realize EMC solution with discharge plate
  • Catch hook for 1.5mm to 2mm plate thickness included with delivery
  • Suitable for standard cutouts for 16- and 24-pin industrial connectors

Specifications

  • IP54 protection rating
  • UL 94V-0 flammability rating
  • Polyamide 6.6 material
  • -60°C to +80°C operating temperature range
  • RoHS compliant
Yayınlandı: 2025-10-09 | Güncellenmiş: 2026-01-15