Murrplastik KDL/E+ Cable Entry Systems
Murrplastik KDL/E+ Cable Entry Systems are designed for the insertion of pre-assembled cables with a frame closed at the top. These systems are stackable, easy to assemble, and provide high packing density and integrated strain relief. Specifications include polypropylene construction, an IP65 protection rating, a UL 94V-0 flammability rating, and a wide operating temperature range of -45°C to +100°C. Murrplastik KDL/E+ Cable Entry Systems are available with stainless steel screws and provide UV resistance, ensuring long-term durability.
Features
- Stackable
- Easy assembly
- High packing density
- Integrated strain relief
Specifications
- Polypropylene material
- -45°C to +100°C operating temperature range
- IP65 protection rating
- UL 94V-0 flammability rating
- UV resistant according to ISO 4892-2
- RoHS compliant
- EU railway approval
- UL type 12
Associated Products
Yayınlandı: 2025-10-09
| Güncellenmiş: 2025-12-08