Murrplastik KDT/X Cable Entry Grommets

Murrplastik KDT/X Cable Entry Grommets are utilized to easily route pre-assembled cables into and through control cabinets. These KDT/X grommets from Murrplastik are retrofitted around the cable and are UV-resistant according to ISO 4892-2 standards. Specifications include a wide operating temperature range of -30°C to +100°C and durable thermoplastic elastomer (TPE) construction.

Features

  • Retrofitted around the cable
  • Routes pre-assembled cables into and through control cabinets
  • UV-resistant

Specifications

  • TPE construction
  • -30°C to +100°C operating temperature range
  • UL 94V-0 flammability rating
  • RoHS compliant
Yayınlandı: 2025-10-09 | Güncellenmiş: 2026-01-15