Murrplastik KGM Plastic Lock Nuts

Murrplastik KGM Plastic Lock Nuts are constructed with self-extinguishing polyamide PA 6, meeting UL 94 flammability ratings. KGM plastic nuts are available with metric or PG threads and boast a halogen-free and RoHS-compliant design. Specifications include a wide operating temperature range of -30°C to +100°C and resistance to alcohol, grease, fuel, and mineral oil. Murrplastik KGM Plastic Lock Nuts are compatible with all corresponding conduit and cable fittings, preferably with plastic threads.

Features

  • Self-extinguishing construction
  • Resists alcohol, grease, fuel, and mineral oil
  • Available with metric or PG threads
  • Compatible with all corresponding conduit and cable fittings

Specifications

  • Modified polyamide PA 6 construction
  • -30°C to +100°C operating temperature range
  • UL 94 flammability rating
  • Halogen free
  • RoHS compliant
Yayınlandı: 2025-10-09 | Güncellenmiş: 2025-11-18