Murrplastik UH Series Conduit Holders

Murrplastik UH Series Conduit Holders offer quick assembly due to the single-hole fixing and modified polyamide construction. These holders are used to fix cable protection conduits to equipment and machinery, providing an optimum connection. The protective conduit can be simply snapped into the holder, ensuring easy assembly and quick performance. UH series conduit holders from Murrplastik are resistant to alcohol, grease, fuel, and mineral oils and feature a wide operating temperature range of -40°C to +110°C.

Features

  • Single-hole fixing provides quick assembly
  • Optimum connection of conduit to holder thanks to double webs of holder
  • Protective conduit is simply snapped in
  • Resists alcohol, grease, fuel, and mineral oil
  • Optional BL bracket for applications with high stresses

Specifications

  • Modified polyamide PA 6 material
  • -40°C to +110°C temperature range
  • UL 94V-0 flammability rating
  • UV-resistant according to ISO 4892-2
  • RoHS (EC Directive 2011/65/EU)
  • ECE 324 R 118 conformity
Yayınlandı: 2025-10-09 | Güncellenmiş: 2025-11-18