Murrplastik ZL Strain Relief Plates

Murrplastik ZL Strain Relief Plates can be used when the strain on hoses, cables, cords, wires, or conduits needs to be relieved or they require rerouting. The insertion of the ELB insert bushing blocks the cold extrusion characteristic of plastic from affecting the plate's secure fixing. For two-tier mounting, a Murrplastik DH spacer sleeve is required. Murrplastik ZL Strain Relief Plates offer a wide operating temperature range of -45°C to +125°C, a UL 94V-0 flammability rating, and polyamide 6.6 construction.

Features

  • Polyamide 6.6 construction
  • -45°C to +125°C operating temperature range
  • UL 94V-0 flammability rating
  • UV-resistant according to ISO 4892-2
  • RoHS compliant
Yayınlandı: 2025-10-09 | Güncellenmiş: 2025-11-18