MYIR MY-EVC700S-V2 Industrial PC Box

MYIR MY-EVC700S-V2 Industrial PC (IPC) Box is a robustly constructed, industrial-grade computing solution designed for reliable gateway applications. Encased in a durable metal enclosure with precision-cut openings for peripheral access, the MYIR MY-EVC700S-V2 compact system integrates the MYC-YT113i System-On-Module (SOM) with a custom baseboard, equipped with 512MB DDR3 memory and 4GB eMMC flash storage. This IPC delivers comprehensive connectivity options, including RS232/RS485 serial ports, USB 2.0 ports, an Ethernet interface, CAN bus, and a micro SD card slot, along with LVDS display support and audio output capabilities. The architecture enables flexible wireless communications through an integrated Wi-Fi®/BLUETOOTH® module and a USB-based 4G LTE module. Pre-installed with Linux OS with QT framework, the system provides source code access to u-boot, kernel/drivers, and associated development tools, as well as detailed documentation to enable custom application development.

Features

  • Industrial gateway solution based on the Allwinner T113-i
  • Integrated MYC-YT113i SOM with a custom baseboard, equipped with 512MB DDR3 memory and 4GB eMMC flash storage
  • Up to 1.2GHz dual-core Arm® Cortex®-A7 MPU with single-core HiFi4 DSP
  • 32KB EEPROM
  • Debug UART, 2x RS232, 2x RS485, 2x USB host, 2x CAN, TF card slot, and digital input/output
  • 1x 10/100Mbps Ethernet, Wi-Fi/Bluetooth, 4G LTE module
  • LVDS display interface and audio
  • Supports Linux OS
  • -40°C to 85°C operating temperature Range
  • CE certified, long-term availability
  • Supports LVDS-to-HDMI customization

Applications

  • Industrial
    • Industrial automation
    • Machine vision
    • Robotics
  • AI and edge computing
    • Edge AI inference
    • Internet of Things (IoT) gateways
  • Retail and logistics
    • Smart kiosks and vending machines
    • Warehouse automation
  • Automotive and transportation
    • EV charging stations
    • Fleet management
    • Traffic monitoring
  • Smart infrastructures
    • Smart grid and energy management
    • Building automation
    • Environmental monitoring

Specifications

  • Allwinner T113-i processor
    • Up to 1.2GHz dual-core Arm Cortex-A7 CPU
    • Single-core HiFi4 DSP
    • Supports H.265/H.264 4K video decoding
  • 512MB DDR3 memory
  • Storage
    • 4GB eMMC
    • 32KB EEPROM
    • 1x micro SD card slot
  • Communication interfaces
    • 2x USB 2.0 host
    • 1x 10/100Mbps Ethernet interface (RJ45)
    • Wi-Fi/Bluetooth module (supports BT 5.0)
    • USB-based 4G LTE module
    • 1x SIM card slot
    • 2x antenna interfaces (1x for Wi-Fi/BT and 1x for 4G)
    • 2x RS232
    • 2x isolated RS485
    • 2x isolated CAN
    • 2x Digital input (DI)
    • 2x Digital output (DO)
  • Multimedia interfaces
    • 1x LVDS-to-HDMI interface (reserved function, can be customized)
    • 1x audio output
    • 1x LVDS display interface
    • 1x buzzer
  • 1x reset button
  • 4x LEDs (PWR, ERR, RUN, and 4G)
  • 1x RTC
  • Power supply
    • ≥15W rated power
    • 12VDC rated voltage
    • 9VDC to 15VDC input range
  • 194mm x 158mm x 32.5mm size
  • Supported OS
    • Linux kernel version - 5.4.61
    • Cross-compilation tool-chain version - gcc-linaro-5.3.1
    • QT version - QT5.12.5

Functional Block Diagram

Block Diagram - MYIR MY-EVC700S-V2 Industrial PC Box

Interface Diagram

Location Circuit - MYIR MY-EVC700S-V2 Industrial PC Box

Dimensions

Mechanical Drawing - MYIR MY-EVC700S-V2 Industrial PC Box
Yayınlandı: 2025-07-09 | Güncellenmiş: 2025-07-22