MYIR MYD-LMX9131 Development Board
MYIR MYD-LMX9131 Development Board is a high-performance evaluation platform built around the MYC-LMX91 SOM. The feature-rich MYIR MYD-LMX9131 board offers dual Gigabit Ethernet ports, an M.2 B-Key socket for 4G/5G modules, onboard Wi-Fi®, RGB display interface, audio input/output, two USB 2.0 host ports, one USB OTG port, and a Micro SD card slot. For industrial applications, the board provides CAN, RS485, and RS232 interfaces via Phoenix terminals, along with a JTAG debug interface and ADC inputs. The board comes preloaded with Linux 6.6.36 and supports an optional 7" LCD module. With comprehensive peripherals and ready-to-use software support, this development board serves as a complete reference design for i.MX91-based solutions.Features
- Built around the MYC-LMX91 SOM
- Dual Gigabit Ethernet ports
- M.2 B-Key socket for 4G/5G modules
- Onboard WiFi
- RGB display interface
- Audio input/output
- 2x USB 2.0 host ports
- 1x USB OTG port
- Micro SD card slot
- CAN, RS485, and RS232 interfaces via Phoenix terminals
- JTAG debug interface
- ADC inputs
- Preloaded with Linux 6.6.36
- Supports an optional 7" LCD module (MY-TFT070CV2)
Applications
- EV charging stations
- HMIs
- Smart home and building automation
- Industrial gateways
Overview
Yayınlandı: 2025-07-16
| Güncellenmiş: 2025-09-08