MYIR MYD-LT527 Development Boards

MYIR MYD-LT527 Development Boards are advanced evaluation platforms designed for the Allwinner T527 processor, which features an Octa-core Arm® Cortex®-A55 MPU. The core component of these boards is the MYC-LT527 SoM, which integrates the T527 CPU, 2GB/4GB LPDDR4, 32Kbit EEPROM, 16GB/32GB eMMC, and a power management IC. The MYD-LT527 development boards fully leverage the features of the T527 processor, offering exceptional multimedia capabilities. These development boards are capable of running the Linux 5.15, Android 13, and Ubuntu 22.04 operating systems, ensuring stable and efficient performance.

The MYD-LT527 development boards incorporate a 6-layer design, measure 90mm x 120mm, and operate within the -40°C to +85°C operating temperature range (Industrial grade). These development boards are well-suited for high-performance industrial robots, integrated display and control machines, and embedded devices with media and AI functions, such as vehicle terminals.

Features

  • MYC-LT527 SoM as controller board
  • Up to 1.8GHz Allwinner T527 Octa-core Arm® Cortex®-A55 MPU with GPU
  • Neural Processing Unit (NPU) operating at up to 2TOPS
  • 2GB/4GB LPDDR4, 16GB/32GB eMMC Flash, and 32Kbit EEPROM
  • Supports for Linux, Android, and Ubuntu OS
  • UARTs, 1x USB 3.0, 2x USB 2.0, 2x Gigabit Ethernet, 2x CAN, WiFi®/BLUETOOTH®, and micro SD card slot
  • 2x MIPI-CSI, HDMI/Mini-DP/MIPI-DSI/LVDS, and audio input/output
  • Optional 7-inch LCD module, camera module, and RPI module (RS232/RS485/CAN)

Specifications

  • 6-layer design
  • +12V/3A power supply
  • 90mm x 120mm dimensions
  • -40°C to 85°C operating temperature range (Industrial grade)

Applications

  • High-performance industrial robots
  • Integrated display and control machines
  • Vehicle terminals

Block Diagram

Block Diagram - MYIR MYD-LT527 Development Boards

Dimension Chart

Mechanical Drawing - MYIR MYD-LT527 Development Boards
Yayınlandı: 2024-04-22 | Güncellenmiş: 2025-02-20