MYIR MYD-YA15XC-T Development Boards

MYIR MYD-YA15XC-T Development Boards are a good reference design for using the STMicroelectronics STM32MP1 processors. These processors feature 650MHz single or dual Arm® Cortex-A7 and 209MHz Cortex-M4 cores. The MYD-YA15XC-T development boards use the MYC-YA15XC-T CPU module as controller boards. The controller board is populated on a specially designed base board through 1.0mm pitch 148-pin stamp-hole (Castellated-Hole) expansion interface. These development boards support running Linus OS. Applications include industrial control, consumer electronics, smart home, and medical.

Features

  • 1x USB Type-C DRP, 2x USB2.0 HOST, Gigabit Ethernet, LCD, camera, and Micro SD card slot
  • Supports Running Linux OS
  • Optional 7-inch LCD module, camera module, RGB-to-HDMI module, WiFi/BT module, and RPI module

Block Diagram

Block Diagram - MYIR MYD-YA15XC-T Development Boards

Overview

MYIR MYD-YA15XC-T Development Boards
Yayınlandı: 2021-08-10 | Güncellenmiş: 2025-02-20